



FWFU5W82RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU5W82RJCT-ND - Cut Tape (CT) 1712-FWFU5W82RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU5W82RJ |
Description | FWFU 5W 82R 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU5W82RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 0.984" L (8.00mm x 25.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.5.16100 | kr.51.61 |
| 25 | kr.4.42040 | kr.110.51 |
| 50 | kr.3.95860 | kr.197.93 |
| 100 | kr.3.56370 | kr.356.37 |
| 250 | kr.3.13196 | kr.782.99 |
| 500 | kr.2.86150 | kr.1,430.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.11946 | kr.2,119.46 |
| 2.000 | kr.1.95792 | kr.3,915.84 |
| 3.000 | kr.1.87497 | kr.5,624.91 |
| 5.000 | kr.1.78111 | kr.8,905.55 |
| 7.000 | kr.1.72519 | kr.12,076.33 |
| 10.000 | kr.1.67055 | kr.16,705.50 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |

