



FWFU3W13RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU3W13RJCT-ND - Cut Tape (CT) 1712-FWFU3W13RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3W13RJ |
Description | FWFU 3W 13R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3W13RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.83900 | kr.18.39 |
| 25 | kr.1.55720 | kr.38.93 |
| 50 | kr.1.38080 | kr.69.04 |
| 100 | kr.1.23190 | kr.123.19 |
| 250 | kr.1.06792 | kr.266.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.96546 | kr.482.73 |
| 1.000 | kr.0.87815 | kr.878.15 |
| 1.500 | kr.0.83333 | kr.1,250.00 |
| 2.500 | kr.0.78261 | kr.1,956.53 |
| 3.500 | kr.0.75238 | kr.2,633.33 |
| 5.000 | kr.0.72284 | kr.3,614.20 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

