



FWFU1W11RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU1W11RJCT-ND - Cut Tape (CT) 1712-FWFU1W11RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W11RJ |
Description | FWFU 1W 11R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1W11RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.07800 | kr.10.78 |
| 25 | kr.0.91040 | kr.22.76 |
| 50 | kr.0.80520 | kr.40.26 |
| 100 | kr.0.71520 | kr.71.52 |
| 250 | kr.0.61576 | kr.153.94 |
| 500 | kr.0.55374 | kr.276.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.50092 | kr.500.92 |
| 2.000 | kr.0.45601 | kr.912.02 |
| 3.000 | kr.0.43294 | kr.1,298.82 |
| 5.000 | kr.0.40685 | kr.2,034.25 |
| 7.000 | kr.0.39129 | kr.2,739.03 |
| 10.000 | kr.0.37609 | kr.3,760.90 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

