470 kOhms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP2010F470K

DigiKey Part Number
A130692TR-ND - Tape & Reel (TR)
A130692CT-ND - Cut Tape (CT)
A130692DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP2010F470K
Description
RES 470K OHM 1% 1.25W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP2010F470K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.676
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.36500kr.13.65
25kr.1.11800kr.27.95
50kr.0.97820kr.48.91
100kr.0.86730kr.86.73
250kr.0.75536kr.188.84
500kr.0.69048kr.345.24
1.000kr.0.63908kr.639.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56572kr.2,262.88
8.000kr.0.53985kr.4,318.80
12.000kr.0.52724kr.6,326.88
20.000kr.0.51357kr.10,271.40
28.000kr.0.50574kr.14,160.72
40.000kr.0.49834kr.19,933.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500