
CRGP1206F18K | |
|---|---|
DigiKey Part Number | A130553TR-ND - Tape & Reel (TR) A130553CT-ND - Cut Tape (CT) A130553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F18K |
Description | RES 18K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F18K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.89700 | kr.8.97 |
| 25 | kr.0.71800 | kr.17.95 |
| 50 | kr.0.61800 | kr.30.90 |
| 100 | kr.0.53840 | kr.53.84 |
| 250 | kr.0.45844 | kr.114.61 |
| 500 | kr.0.41230 | kr.206.15 |
| 1.000 | kr.0.37575 | kr.375.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31733 | kr.1,586.65 |
| 10.000 | kr.0.30030 | kr.3,003.00 |
| 15.000 | kr.0.29200 | kr.4,380.00 |
| 25.000 | kr.0.28301 | kr.7,075.25 |
| 35.000 | kr.0.27785 | kr.9,724.75 |
| 50.000 | kr.0.27298 | kr.13,649.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

