
CRGH2512F1K15 | |
|---|---|
DigiKey Part Number | CRGH2512F1K15-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2512F1K15 |
Description | RES 1.15K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512F1K15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.28453 | kr.10,276.24 |
| Unit Price without VAT: | kr.1.28453 |
|---|---|
| Unit Price with VAT: | kr.1.60566 |

