CRGH2010F59K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.62484
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.93085
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.52961
Datasheet
59 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH2010F59K

DigiKey Part Number
CRGH2010F59K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGH2010F59K
Description
RES 59K OHM 1% 1W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
59 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH2010F59K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
2010 (5025 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM2010-FX-5902ELFBourns Inc.0CRM2010-FX-5902ELF-NDkr.0.62484Upgrade
CRCW201059K0FKEFHPVishay Dale0CRCW201059K0FKEFHP-NDkr.0.93085Similar
RMCP2010FT59K0Stackpole Electronics Inc0RMCP2010FT59K0-NDkr.0.52961Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.75537kr.9,064.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.75537
Unit Price with VAT:kr.0.94421