
CRGCQ2512F27K | |
|---|---|
DigiKey Part Number | A130010TR-ND - Tape & Reel (TR) A130010CT-ND - Cut Tape (CT) A130010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F27K |
Description | RES 27K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F27K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.21000 | kr.12.10 |
| 25 | kr.0.98800 | kr.24.70 |
| 50 | kr.0.86280 | kr.43.14 |
| 100 | kr.0.65730 | kr.65.73 |
| 250 | kr.0.60620 | kr.151.55 |
| 500 | kr.0.60236 | kr.301.18 |
| 1.000 | kr.0.55763 | kr.557.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41805 | kr.1,672.20 |
| 8.000 | kr.0.39204 | kr.3,136.32 |
| 12.000 | kr.0.38694 | kr.4,643.28 |
| 20.000 | kr.0.37830 | kr.7,566.00 |
| 28.000 | kr.0.37233 | kr.10,425.24 |
| 40.000 | kr.0.36896 | kr.14,758.40 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

