
CRGCQ2010F150K | |
|---|---|
DigiKey Part Number | A129958TR-ND - Tape & Reel (TR) A129958CT-ND - Cut Tape (CT) A129958DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F150K |
Description | RES 150K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.89000 | kr.8.90 |
| 25 | kr.0.71920 | kr.17.98 |
| 50 | kr.0.61960 | kr.30.98 |
| 100 | kr.0.54080 | kr.54.08 |
| 250 | kr.0.46184 | kr.115.46 |
| 500 | kr.0.41638 | kr.208.19 |
| 1.000 | kr.0.38035 | kr.380.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32893 | kr.1,315.72 |
| 8.000 | kr.0.31082 | kr.2,486.56 |
| 12.000 | kr.0.30200 | kr.3,624.00 |
| 20.000 | kr.0.29244 | kr.5,848.80 |
| 28.000 | kr.0.28696 | kr.8,034.88 |
| 40.000 | kr.0.28178 | kr.11,271.20 |
| 48.000 | kr.0.27936 | kr.13,409.28 |
| 96.000 | kr.0.27137 | kr.26,051.52 |
| 100.000 | kr.0.27095 | kr.27,095.00 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

