
CRGCQ1210F5K6 | |
|---|---|
DigiKey Part Number | A129880TR-ND - Tape & Reel (TR) A129880CT-ND - Cut Tape (CT) A129880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F5K6 |
Description | RES 5.6K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F5K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.74900 | kr.7.49 |
| 25 | kr.0.59640 | kr.14.91 |
| 50 | kr.0.50940 | kr.25.47 |
| 100 | kr.0.44220 | kr.44.22 |
| 250 | kr.0.36584 | kr.91.46 |
| 500 | kr.0.33460 | kr.167.30 |
| 1.000 | kr.0.28051 | kr.280.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24630 | kr.1,231.50 |
| 10.000 | kr.0.21056 | kr.2,105.60 |
| 15.000 | kr.0.20285 | kr.3,042.75 |
| 25.000 | kr.0.19505 | kr.4,876.25 |
| 35.000 | kr.0.19438 | kr.6,803.30 |
| 50.000 | kr.0.19372 | kr.9,686.00 |
| 60.000 | kr.0.19341 | kr.11,604.60 |
| 120.000 | kr.0.19231 | kr.23,077.20 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

