1206 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1206F150K

DigiKey Part Number
A129836TR-ND - Tape & Reel (TR)
A129836CT-ND - Cut Tape (CT)
A129836DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1206F150K
Description
RES 150K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ1206F150K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.218
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30700kr.3.07
25kr.0.23280kr.5.82
50kr.0.19320kr.9.66
100kr.0.15680kr.15.68
250kr.0.12904kr.32.26
500kr.0.11174kr.55.87
1.000kr.0.09747kr.97.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07480kr.374.00
10.000kr.0.06223kr.622.30
15.000kr.0.05845kr.876.75
25.000kr.0.05465kr.1,366.25
35.000kr.0.05105kr.1,786.75
50.000kr.0.04747kr.2,373.50
60.000kr.0.04737kr.2,842.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000