
CRGCQ0603F820K | |
|---|---|
DigiKey Part Number | A129723TR-ND - Tape & Reel (TR) A129723CT-ND - Cut Tape (CT) A129723DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F820K |
Description | RES 820K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F820K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17900 | kr.1.79 |
| 25 | kr.0.13040 | kr.3.26 |
| 50 | kr.0.10620 | kr.5.31 |
| 100 | kr.0.08640 | kr.8.64 |
| 250 | kr.0.06732 | kr.16.83 |
| 500 | kr.0.05644 | kr.28.22 |
| 1.000 | kr.0.04800 | kr.48.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03465 | kr.173.25 |
| 10.000 | kr.0.03080 | kr.308.00 |
| 15.000 | kr.0.02892 | kr.433.80 |
| 25.000 | kr.0.02690 | kr.672.50 |
| 35.000 | kr.0.02688 | kr.940.80 |
| 50.000 | kr.0.02465 | kr.1,232.50 |
| 60.000 | kr.0.02414 | kr.1,448.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

