
CRG0603F39R | |
|---|---|
DigiKey Part Number | 1712-CRG0603F39RTR-ND - Tape & Reel (TR) 1712-CRG0603F39RCT-ND - Cut Tape (CT) 1712-CRG0603F39RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F39R |
Description | RES SMD 39 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F39R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17300 | kr.1.73 |
| 25 | kr.0.12800 | kr.3.20 |
| 50 | kr.0.10240 | kr.5.12 |
| 100 | kr.0.08380 | kr.8.38 |
| 250 | kr.0.06504 | kr.16.26 |
| 500 | kr.0.05452 | kr.27.26 |
| 1.000 | kr.0.04800 | kr.48.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03331 | kr.166.55 |
| 10.000 | kr.0.02805 | kr.280.50 |
| 15.000 | kr.0.02442 | kr.366.30 |
| 25.000 | kr.0.02421 | kr.605.25 |
| 35.000 | kr.0.02408 | kr.842.80 |
| 50.000 | kr.0.02058 | kr.1,029.00 |
| 60.000 | kr.0.02052 | kr.1,231.20 |
| 120.000 | kr.0.02034 | kr.2,440.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

