Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

CRG0402J150K/10 | |
|---|---|
DigiKey Part Number | CRG0402J150K/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0402J150K/10 |
Description | RES SMD 150K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402J150K/10 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2GEJ154X | Panasonic Industry | 31.986 | P150KJCT-ND | kr.0.08000 | Upgrade |
| ERJ-2RKF1503X | Panasonic Industry | 88.775 | P150KLCT-ND | kr.0.08000 | Upgrade |
| RC0402FR-07150KL | YAGEO | 157.205 | 311-150KLRCT-ND | kr.0.08000 | Upgrade |
| RC1005F154CS | Samsung Electro-Mechanics | 0 | 1276-3443-2-ND | kr.0.00439 | Upgrade |
| RMCF0402FT150K | Stackpole Electronics Inc | 360.129 | RMCF0402FT150KCT-ND | kr.0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.01938 | kr.387.60 |
| Unit Price without VAT: | kr.0.01938 |
|---|---|
| Unit Price with VAT: | kr.0.02423 |







