300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC1JY0300AN

DigiKey Part Number
1712-BMC1JY0300ANTR-ND - Tape & Reel (TR)
1712-BMC1JY0300ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC1JY0300AN
Description
FERRITE BEAD 300 OHM 0603 1LN
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
BMC1JY0300AN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
600mA
Manufacturer
TE Connectivity Passive Product
DC Resistance (DCR) (Max)
200mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0603 (1608 Metric)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.613
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
100kr.0.27390kr.27.39
1.000kr.0.22545kr.225.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20038kr.801.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750