BMB2A0120AN1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Passive Product
In Stock: 24.753
Unit Price: kr.1.08000
Datasheet
120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB2A0120AN1

DigiKey Part Number
A102572TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMB2A0120AN1
Description
FERRITE BEAD 120 OHM 0805 4LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
TE Connectivity Passive Product
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMC2AY0120ANTE Connectivity Passive Product24.7531712-BMC2AY0120ANCT-NDkr.1.08000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes