47 µH Unshielded Wirewound Inductor 280 mA 1.1Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3627453226C470K

DigiKey Part Number
1712-3627453226C470KTR-ND - Tape & Reel (TR)
1712-3627453226C470KCT-ND - Cut Tape (CT)
1712-3627453226C470KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3627453226C470K
Description
FIXED IND 47UH 280MA 1.1 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Wirewound Inductor 280 mA 1.1Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3627453226C470K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.1Ohm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1812 (4532 Metric)
Material - Core
Supplier Device Package
1812
Inductance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.34706kr.1,173.53
Manufacturers Standard Package
Unit Price without VAT:kr.2.34706
Unit Price with VAT:kr.2.93383