
35503K9JT | |
|---|---|
DigiKey Part Number | A143843TR-ND - Tape & Reel (TR) A143843CT-ND - Cut Tape (CT) A143843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35503K9JT |
Description | RES 3550 3K9 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35503K9JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.197" W (11.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.70000 | kr.8.70 |
| 10 | kr.5.69000 | kr.56.90 |
| 25 | kr.5.01240 | kr.125.31 |
| 50 | kr.4.62080 | kr.231.04 |
| 100 | kr.4.30910 | kr.430.91 |
| 250 | kr.3.99360 | kr.998.40 |
| 500 | kr.3.81082 | kr.1,905.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.66534 | kr.3,665.34 |
| 2.000 | kr.3.54951 | kr.7,099.02 |
| 3.000 | kr.3.49299 | kr.10,478.97 |
| 5.000 | kr.3.43174 | kr.17,158.70 |
| 7.000 | kr.3.39664 | kr.23,776.48 |
| 10.000 | kr.3.36343 | kr.33,634.30 |
| 12.000 | kr.3.34791 | kr.40,174.92 |
| Unit Price without VAT: | kr.8.70000 |
|---|---|
| Unit Price with VAT: | kr.10.87500 |

