
3520330KJT | |
|---|---|
DigiKey Part Number | A102521TR-ND - Tape & Reel (TR) A102521CT-ND - Cut Tape (CT) A102521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3520330KJT |
Description | RES SMD 330K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3520330KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.0.80000 | kr.8.00 |
| 25 | kr.0.62720 | kr.15.68 |
| 50 | kr.0.54920 | kr.27.46 |
| 100 | kr.0.49920 | kr.49.92 |
| 250 | kr.0.45952 | kr.114.88 |
| 500 | kr.0.45082 | kr.225.41 |
| 1.000 | kr.0.44506 | kr.445.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38199 | kr.1,527.96 |
| 8.000 | kr.0.36530 | kr.2,922.40 |
| 12.000 | kr.0.36030 | kr.4,323.60 |
| 20.000 | kr.0.35842 | kr.7,168.40 |
| 28.000 | kr.0.34073 | kr.9,540.44 |
| 40.000 | kr.0.33966 | kr.13,586.40 |
| 48.000 | kr.0.32595 | kr.15,645.60 |
| 96.000 | kr.0.32422 | kr.31,125.12 |
| 100.000 | kr.0.32412 | kr.32,412.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |


