
3520120RJT | |
|---|---|
DigiKey Part Number | A102499TR-ND - Tape & Reel (TR) A102499CT-ND - Cut Tape (CT) A102499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3520120RJT |
Description | RES SMD 120 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3520120RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.0.83200 | kr.8.32 |
| 25 | kr.0.65040 | kr.16.26 |
| 50 | kr.0.57080 | kr.28.54 |
| 100 | kr.0.51970 | kr.51.97 |
| 250 | kr.0.47976 | kr.119.94 |
| 500 | kr.0.47156 | kr.235.78 |
| 1.000 | kr.0.46554 | kr.465.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36179 | kr.1,447.16 |
| 8.000 | kr.0.33855 | kr.2,708.40 |
| 12.000 | kr.0.33032 | kr.3,963.84 |
| 20.000 | kr.0.32855 | kr.6,571.00 |
| 28.000 | kr.0.31756 | kr.8,891.68 |
| 40.000 | kr.0.31654 | kr.12,661.60 |
| 48.000 | kr.0.31275 | kr.15,012.00 |
| 96.000 | kr.0.31108 | kr.29,863.68 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |


