
3-2176094-0 | |
|---|---|
DigiKey Part Number | A110772TR-ND - Tape & Reel (TR) A110772CT-ND - Cut Tape (CT) A110772DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2176094-0 |
Description | RES SMD 243K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 243 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3-2176094-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.86200 | kr.18.62 |
| 25 | kr.1.72800 | kr.43.20 |
| 50 | kr.1.63200 | kr.81.60 |
| 100 | kr.1.54300 | kr.154.30 |
| 250 | kr.1.43592 | kr.358.98 |
| 500 | kr.1.36294 | kr.681.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.38797 | kr.1,387.97 |
| 2.000 | kr.1.32480 | kr.2,649.60 |
| 3.000 | kr.1.29111 | kr.3,873.33 |
| 5.000 | kr.1.25188 | kr.6,259.40 |
| 7.000 | kr.1.22792 | kr.8,595.44 |
| 10.000 | kr.1.20408 | kr.12,040.80 |
| 12.000 | kr.1.19250 | kr.14,310.00 |
| 24.000 | kr.1.15192 | kr.27,646.08 |
| 25.000 | kr.1.14969 | kr.28,742.25 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

