
HPP845E032R4 | |
|---|---|
DigiKey Part Number | 223-HPP845E032R4-ND |
Manufacturer | |
Manufacturer Product Number | HPP845E032R4 |
Description | I.C 21P RH/T PWM B400 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH PWM ±2% RH 10 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HPP845E032R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | PWM | |
Output | 12b | |
Accuracy | ±2% RH | |
Response Time | 10 s | |
Sensitivity | - | |
Voltage - Supply | 1.5V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.22.16000 | kr.8,864.00 |
| Unit Price without VAT: | kr.22.16000 |
|---|---|
| Unit Price with VAT: | kr.27.70000 |

