
86507-000 | |
|---|---|
DigiKey Part Number | 223-86507-000-ND |
Manufacturer | |
Manufacturer Product Number | 86507-000 |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NO Output Cable Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NO | |
Current | 1 A | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | 0°C ~ 70°C | |
Voltage Rating | 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.46000 | kr.111.46 |
| 5 | kr.101.20000 | kr.506.00 |
| 10 | kr.97.43400 | kr.974.34 |
| 25 | kr.92.94440 | kr.2,323.61 |
| 50 | kr.89.89100 | kr.4,494.55 |
| 100 | kr.87.09890 | kr.8,709.89 |
| 500 | kr.81.50142 | kr.40,750.71 |
| Unit Price without VAT: | kr.111.46000 |
|---|---|
| Unit Price with VAT: | kr.139.32500 |


