Liquid Level Sensor Switch SPST-NO Output Male 3/8" (9.53mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86455-000

DigiKey Part Number
223-86455-000-ND
Manufacturer
Manufacturer Product Number
86455-000
Description
SENSOR LEVEL LIQ SWITCH SPST/NO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch SPST-NO Output Male 3/8" (9.53mm) NPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
SPST-NO
Manufacturer
TE Connectivity Measurement Specialties
Current
1 A
Packaging
Box
Mounting Type
Male 3/8" (9.53mm) NPT
Part Status
Active
Operating Temperature
-30°C ~ 85°C
Type
Liquid
Voltage Rating
200V
Output Type
Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.107.40000kr.107.40
5kr.97.53400kr.487.67
10kr.93.87600kr.938.76
25kr.89.51840kr.2,237.96
50kr.86.54360kr.4,327.18
100kr.83.81800kr.8,381.80
500kr.78.33754kr.39,168.77
Manufacturers Standard Package
Unit Price without VAT:kr.107.40000
Unit Price with VAT:kr.134.25000