
4425-015A | |
|---|---|
DigiKey Part Number | 223-1092-ND |
Manufacturer | |
Manufacturer Product Number | 4425-015A |
Description | SENSOR 15PSIA 0.13" .09V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.13" (3.4mm) Tube, Dual 0 mV ~ 90 mV (12V) 6-DIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 20V |
Manufacturer TE Connectivity Measurement Specialties | Port Size Male - 0.13" (3.4mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tray | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 45PSI (310.26kPa) |
Pressure Type Absolute | Operating Temperature -25°C ~ 85°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 6-DIP Module |
Output 0 mV ~ 90 mV (12V) | Base Product Number |
Accuracy ±0.15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.344.71000 | kr.344.71 |
| 5 | kr.317.38000 | kr.1,586.90 |
| 10 | kr.307.23000 | kr.3,072.30 |
| 30 | kr.292.86167 | kr.8,785.85 |
| 50 | kr.286.82920 | kr.14,341.46 |
| 100 | kr.279.23770 | kr.27,923.77 |
| Unit Price without VAT: | kr.344.71000 |
|---|---|
| Unit Price with VAT: | kr.430.88750 |

