
20032544-03 | |
|---|---|
DigiKey Part Number | 223-20032544-03-ND |
Manufacturer | |
Manufacturer Product Number | 20032544-03 |
Description | PRESSURE CAPSULE, 85HD-300PG-0PS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Gauge 24 b Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 20032544-03 Models |
Category | Accuracy ±0.1% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 2.7V ~ 3.6V |
Series | Port Style No Port |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PC Pins |
Applications Medical Ventilation | Maximum Pressure 900PSI (6205.28kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 300PSI (2068.43kPa) | Mounting Type Through Hole |
Output Type I2C | Package / Case Cylinder |
Output 24 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.603.89000 | kr.603.89 |
| 5 | kr.559.46600 | kr.2,797.33 |
| 10 | kr.542.96400 | kr.5,429.64 |
| 25 | kr.523.24280 | kr.13,081.07 |
| 50 | kr.509.76000 | kr.25,488.00 |
| 100 | kr.497.39710 | kr.49,739.71 |
| Unit Price without VAT: | kr.603.89000 |
|---|---|
| Unit Price with VAT: | kr.754.86250 |

