
CON24001-VIA | |
|---|---|
DigiKey Part Number | 343-CON24001-VIA-ND |
Manufacturer | |
Manufacturer Product Number | CON24001-VIA |
Description | CONN 2.4MM JACK STR 50 OHM SMD |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Panel Mount; Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | CON24001-VIA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount; Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | 0.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.214.98000 | kr.214.98 |
| 10 | kr.189.69500 | kr.1,896.95 |
| 25 | kr.181.69640 | kr.4,542.41 |
| 100 | kr.169.76400 | kr.16,976.40 |
| 250 | kr.161.25000 | kr.40,312.50 |
| Unit Price without VAT: | kr.214.98000 |
|---|---|
| Unit Price with VAT: | kr.268.72500 |


