
ANT-GNFPC-SHL1150M4 | |
|---|---|
DigiKey Part Number | 343-ANT-GNFPC-SHL1150M4-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNFPC-SHL1150M4 |
Description | RF ANT GNSS FPC L1 150MM MHF4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Flat Patch MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-GNFPC-SHL1150M4 Models |
Category | Number of Bands 3 |
Manufacturer TE Connectivity Linx | VSWR 2.7, 2.7, 1.4 |
Series | Return Loss -6.6dBi, -6.6dBi, -8.1dBi |
Packaging Bag | Gain 5dBi, 5.2dBi, 3.1dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard Navigation | Features Cable - 150mm |
Frequency Group UHF (1GHz ~ 2GHz) | Termination MHF4 |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Mounting Type Adhesive |
Frequency Range 1.559GHz ~ 1.606GHz | Height (Max) 0.004" (0.10mm) |
Antenna Type Flat Patch | Applications Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.84568 | kr.11,845.68 |
| Unit Price without VAT: | kr.11.84568 |
|---|---|
| Unit Price with VAT: | kr.14.80710 |

