
284052-E | |
|---|---|
DigiKey Part Number | 2684-284052-ETR-ND - Tape & Reel (TR) 2684-284052-ECT-ND - Cut Tape (CT) 2684-284052-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 284052-E |
Description | MAXIBR M 03POS RA A SMT BK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.161" (4.09mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.199" (5.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 12A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.45000 | kr.16.45 |
| 10 | kr.13.94600 | kr.139.46 |
| 25 | kr.13.07120 | kr.326.78 |
| 50 | kr.12.44680 | kr.622.34 |
| 100 | kr.11.85280 | kr.1,185.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | kr.10.67564 | kr.4,697.28 |
| 880 | kr.10.16618 | kr.8,946.24 |
| 1.320 | kr.9.87961 | kr.13,041.09 |
| 2.200 | kr.9.53012 | kr.20,966.26 |
| 3.080 | kr.9.30670 | kr.28,664.64 |
| 4.400 | kr.9.07568 | kr.39,932.99 |
| Unit Price without VAT: | kr.16.45000 |
|---|---|
| Unit Price with VAT: | kr.20.56250 |


