10 Position Terminal Block, Cross Connection Jumper Screw In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK916310R0000

DigiKey Part Number
2109-1SNK916310R0000-ND
Manufacturer
Manufacturer Product Number
1SNK916310R0000
Description
JUMPER TERM BLK 10POS SCREW-IN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Screw In
Datasheet
 Datasheet
EDA/CAD Models
1SNK916310R0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
10
Manufacturer
TE Connectivity ENTRELEC
Pitch
0.630" (16.00mm)
Series
Style
Screw In
Packaging
Box
For Use With/Related Products
SNK, ZS Series
Part Status
Active
Color
Orange
Type
Terminal Block, Cross Connection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.173.91000kr.173.91
10kr.124.91100kr.1,249.11
30kr.109.80467kr.3,294.14
50kr.104.33620kr.5,216.81
100kr.98.24270kr.9,824.27
250kr.92.12500kr.23,031.25
500kr.88.66046kr.44,330.23
Manufacturers Standard Package
Unit Price without VAT:kr.173.91000
Unit Price with VAT:kr.217.38750