Terminal Block Connector 4 Position Feed Through Black 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Black 10-24 AWG
1SNK506266R0000
1SNK506266R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK506266R0000

DigiKey Part Number
2109-1SNK506266R0000-ND
Manufacturer
Manufacturer Product Number
1SNK506266R0000
Description
AUT SNK SCREW
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Black 10-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
800V
Manufacturer
TE Connectivity ENTRELEC
Current - UL
30 A
Series
Voltage - UL
300V
Packaging
Box
Wire Gauge or Range - AWG
10-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-6mm²
Type
Feed Through
Color
Black
Number of Positions
4
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
2
Material Flammability Rating
UL94 V-0
Terminal - Width
6.0mm
Stripping Length
10mm
Termination Style
Screw
Base Product Number
Current - IEC
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SNK506210R0000TE Connectivity ENTRELEC262109-1SNK506210R0000-NDkr.35.50000Parametric Equivalent
1SNK506230R0000TE Connectivity ENTRELEC362109-1SNK506230R0000-NDkr.40.77000Parametric Equivalent
1SNK506260R0000TE Connectivity ENTRELEC452109-1SNK506260R0000-NDkr.43.75000Parametric Equivalent
1SNK506262R0000TE Connectivity ENTRELEC512109-1SNK506262R0000-NDkr.43.75000Parametric Equivalent
1SNK506265R0000TE Connectivity ENTRELEC702109-1SNK506265R0000-NDkr.43.75000Parametric Equivalent
In-Stock: 41
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.43.75000kr.43.75
10kr.31.03400kr.310.34
25kr.27.28720kr.682.18
50kr.24.98340kr.1,249.17
100kr.23.09730kr.2,309.73
250kr.21.15912kr.5,289.78
500kr.20.04062kr.10,020.31
1.000kr.19.16341kr.19,163.41
Manufacturers Standard Package
Unit Price without VAT:kr.43.75000
Unit Price with VAT:kr.54.68750