DT06-12SA-P004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: kr.44.67316
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: kr.43.51460
12 Position Rectangular Housing Connector Plug Gray 0.175" (4.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT06-12SA-P004

DigiKey Part Number
1734-DT06-12SA-P004-ND
Manufacturer
Manufacturer Product Number
DT06-12SA-P004
Description
PLG, 12P, GRY, N, A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Gray 0.175" (4.45mm)
Datasheet
 Datasheet
EDA/CAD Models
DT06-12SA-P004 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.359" (9.12mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Lock
Part Status
Active
Color
Gray
Connector Type
Features
IP68, IP6K9K, Sealed
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 125°C
Pitch
0.175" (4.45mm)
Base Product Number
Number of Rows
2
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT06-12SB-P004TE Connectivity Deutsch ICT Connectors01734-DT06-12SB-P004-NDkr.44.67316Parametric Equivalent
DT06-12SC-P004TE Connectivity Deutsch ICT Connectors01734-DT06-12SC-P004-NDkr.43.51460Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
500kr.39.95404kr.19,977.02
Manufacturers Standard Package
Unit Price without VAT:kr.39.95404
Unit Price with VAT:kr.49.94255