
DT04-2P-TR31-4700 | |
|---|---|
DigiKey Part Number | 1734-DT04-2P-TR31-4700-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P-TR31-4700 |
Description | DT04-2P-TR31-4700, REC,2P,GRY,SN |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Gold 14-20 AWG |
Category | Number of Rows 1 |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bag | Cable Termination Crimp |
Part Status Obsolete | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 14-20 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 2 | Color Gray |
Pitch 0.217" (5.50mm) | Base Product Number |


