
2388170-2 | |
|---|---|
DigiKey Part Number | 1734-2388170-2-ND |
Manufacturer | |
Manufacturer Product Number | 2388170-2 |
Description | 4POS,AMP MCP 6.3/4.8K,REC HSG,UN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2388170-2 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.3.36992 | kr.3,032.93 |
| Unit Price without VAT: | kr.3.36992 |
|---|---|
| Unit Price with VAT: | kr.4.21240 |

