
2-2377481-1 | |
|---|---|
DigiKey Part Number | 1734-2-2377481-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2377481-1 |
Description | 18POS,TAB1.5X0.64,HDR ASSY,180DE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 18 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2377481-1 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Lock |
Packaging Box | Contact Length - Post 0.122" (3.10mm) |
Part Status Active | Insulation Height 1.425" (36.20mm) |
Connector Type | Contact Shape Circular |
Contact Type Female Socket | Contact Finish - Mating Silver |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Guide Pin |
Row Spacing - Mating | Operating Temperature -40°C ~ 140°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.70000 | kr.97.70 |
| 10 | kr.83.04100 | kr.830.41 |
| 100 | kr.70.58770 | kr.7,058.77 |
| 500 | kr.63.01668 | kr.31,508.34 |
| 1.000 | kr.60.01336 | kr.60,013.36 |
| Unit Price without VAT: | kr.97.70000 |
|---|---|
| Unit Price with VAT: | kr.122.12500 |

