2-2324808-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: kr.6.87768
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: kr.7.31409
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 1.200
Unit Price: kr.10.90000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 5.573
Unit Price: kr.6.53000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 1.049
Unit Price: kr.12.74000
Datasheet
2 Position Rectangular Housing Connector Plug Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2324808-1

DigiKey Part Number
1734-2-2324808-1-ND
Manufacturer
Manufacturer Product Number
2-2324808-1
Description
2POS,MCON 1.2,REC HSG ASSY,SLD,C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2324808-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Sealed, Terminal Position Lock (TPA)
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-2324808-2TE Connectivity Deutsch ICT Connectors01734-2-2324808-2-NDkr.6.87768Parametric Equivalent
2-2324808-3TE Connectivity Deutsch ICT Connectors01734-2-2324808-3-NDkr.7.31409Parametric Equivalent
2324808-1TE Connectivity Deutsch ICT Connectors1.2001734-2324808-1-NDkr.10.90000Parametric Equivalent
2324808-2TE Connectivity Deutsch ICT Connectors5.5731734-2324808-2-NDkr.6.53000Parametric Equivalent
2324808-3TE Connectivity Deutsch ICT Connectors1.0491734-2324808-3-NDkr.12.74000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
12.000kr.2.44451kr.29,334.12
Unit Price without VAT:kr.2.44451
Unit Price with VAT:kr.3.05564