Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-967626-3 | |
|---|---|
DigiKey Part Number | 1734-1-967626-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-967626-3 |
Description | TAB HOUSING, 2,8MM, 9POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Brown 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967626-3 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Brown |
Contact Type Tab | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-967626-5 | TE Connectivity Deutsch ICT Connectors | 2.188 | 1734-1-967626-5-ND | kr.8.62000 | Parametric Equivalent |
| 1-967626-6 | TE Connectivity Deutsch ICT Connectors | 308 | 1734-1-967626-6-ND | kr.8.62000 | Parametric Equivalent |
| 4-967626-1 | TE Connectivity AMP Connectors | 496 | 17-4-967626-1-ND | kr.18.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.5.79879 | kr.6,378.67 |
| Unit Price without VAT: | kr.5.79879 |
|---|---|
| Unit Price with VAT: | kr.7.24849 |




