Parametric Equivalent

1-2177063-3 | |
|---|---|
DigiKey Part Number | 1734-1-2177063-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2177063-3 |
Description | 3POS,8MM HV,PLUG HSG,ASSY,SEALED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Housing for Male Insert Orange 0.906" (23.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2177063-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Lever Lock |
Connector Type | Color Orange |
Contact Type Male Pin | Features Connector Position Assurance (CPA) |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch 0.906" (23.00mm) | Operating Temperature -40°C ~ 140°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2177063-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-2177063-4-ND | kr.301.81917 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | kr.332.92722 | kr.5,992.69 |
| Unit Price without VAT: | kr.332.92722 |
|---|---|
| Unit Price with VAT: | kr.416.15903 |

