
YDTS24F15-05PN0000 | |
|---|---|
DigiKey Part Number | YDTS24F15-05PN0000-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24F15-05PN0000 |
Description | JAM NUT RECEPTACLE |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 5 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 750VAC, 1050VDC |
Shell Size - Insert 15-5 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F15-05HN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F15-05HNV001-ND | kr.1,782.63800 | Parametric Equivalent |
| DTS24F15-05PN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F15-05PN[V001]-ND | kr.1,608.35780 | Parametric Equivalent |

