Image for YACT24MB05PE-61490 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YACT24MB05PE-61490

DigiKey Part Number
YACT24MB05PE-61490-ND
Manufacturer
Manufacturer Product Number
YACT24MB05PE-61490
Description
JAM NUT RECEPTACLE
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
E
Packaging
Bag
Shell Material
Composite
Part Status
Obsolete
Shell Finish
Electroless Nickel
Connector Type
Receptacle Housing
Housing Color
Silver
Type
For Male Pins
Ingress Protection
Environment Resistant
Number of Positions
5
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
11-5
Insert Material
Thermoplastic
Shell Size, MIL
B
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 200°C
Contact Size
20
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.