cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE61-442P

DigiKey Part Number
RE61-442P-ND
Manufacturer
Manufacturer Product Number
RE61-442P
Description
RECP ASSY
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Rectangular Connectors - Housings
EDA/CAD Models
RE61-442P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Male Pin
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
-
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
-
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.10,578.01300kr.105,780.13
Unit Price without VAT:kr.10,578.01300
Unit Price with VAT:kr.13,222.51625