Parametric Equivalent




HDP26-24-14SN | |
|---|---|
DigiKey Part Number | 1734-1736-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-14SN |
Description | CONN PLUG HSG FMALE 14POS INLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-14SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 14 | |
Shell Size - Insert | 24-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (1), 12 (1), 16 (12) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.59000 | kr.118.59 |
| 10 | kr.100.76800 | kr.1,007.68 |
| 40 | kr.91.37450 | kr.3,654.98 |
| 80 | kr.87.01525 | kr.6,961.22 |
| 120 | kr.84.56267 | kr.10,147.52 |
| 280 | kr.79.65989 | kr.22,304.77 |
| 520 | kr.76.25919 | kr.39,654.78 |
| Unit Price without VAT: | kr.118.59000 |
|---|---|
| Unit Price with VAT: | kr.148.23750 |




