Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS24Z25-20PA-6149 | |
|---|---|
DigiKey Part Number | DTS24Z25-20PA-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS24Z25-20PA-6149 |
Description | DTS24Z25-20PA-6149 |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Zinc Nickel |
Connector Type Receptacle Housing | Housing Color Black |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-20 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4) | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F25-20AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-20AAV001-ND | kr.2,785.32060 | Parametric Equivalent |
| DTS24F25-20PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-20PA-6149V001-ND | kr.1,717.03060 | Parametric Equivalent |
| DTS24T25-20PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T25-20PA-6149V001-ND | kr.3,298.82760 | Parametric Equivalent |
| D38999/24WJ20PA(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24WJ20PA(LC)-ND | kr.556.23230 | Parametric Equivalent |

