Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS24T09-35SN-6149 | |
|---|---|
DigiKey Part Number | DTS24T09-35SN-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T09-35SN-6149 |
Description | JAM NUT RECEPTACLE |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 6 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 9-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F09-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F09-35BN[V001]-ND | kr.1,500.56760 | Parametric Equivalent |
| DTS24F09-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F09-35SN-6149[V001]-ND | kr.1,500.56760 | Parametric Equivalent |
| DTS24T09-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T09-35SN-6149V001-ND | kr.2,084.59200 | Parametric Equivalent |
| DTS24W09-35BN | TE Connectivity Deutsch Connectors | 0 | DTS24W09-35BN-ND | kr.1,410.88746 | Parametric Equivalent |
| DTS24W09-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W09-35BN[V001]-ND | kr.1,507.79280 | Parametric Equivalent |

