DTS24F21-39AD [V001] is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,526.83060
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.2,952.02440
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: kr.1,469.51940
Datasheet
Image for DTS24F21-39AD [V001] is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS24F21-39AD [V001]

DigiKey Part Number
DTS24F21-39AD[V001]-ND
Manufacturer
Manufacturer Product Number
DTS24F21-39AD [V001]
Description
RECP ASSY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
D
Packaging
Bag
Shell Material
Aluminum
Part Status
Active
Shell Finish
Electroless Nickel
Connector Type
Receptacle Housing
Housing Color
Silver
Type
For Male Pins
Ingress Protection
Environment Resistant
Number of Positions
39
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
21-39
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16 (2), 20 (37)
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS24F21-39PD-6149 [V001]TE Connectivity Deutsch Connectors0DTS24F21-39PD-6149[V001]-NDkr.1,526.83060Parametric Equivalent
DTS24T21-39PD-6149 [V001]TE Connectivity Deutsch Connectors0DTS24T21-39PD-6149V001-NDkr.2,952.02440Parametric Equivalent
D38999/24WG39PD(LC)Amphenol Aerospace Operations01178-D38999/24WG39PD(LC)-NDkr.1,469.51940Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
50kr.1,930.55660kr.96,527.83
Unit Price without VAT:kr.1,930.55660
Unit Price with VAT:kr.2,413.19575