Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20W13-98AB [V001] is not available Image for DTS20W13-98AB [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W13-98AB [V001] | |
|---|---|
DigiKey Part Number | DTS20W13-98AB[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W13-98AB [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 10 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-98 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F13-98AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F13-98AB[V001]-ND | kr.1,199.06770 | Parametric Equivalent |
| DTS20F13-98PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F13-98PB-6149[V001]-ND | kr.1,083.66200 | Parametric Equivalent |
| DTS20T13-98PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T13-98PB-6149V001-ND | kr.1,905.46420 | Parametric Equivalent |
| DTS20W13-98PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W13-98PB-6149[V001]-ND | kr.1,106.80170 | Parametric Equivalent |
| TVP00RW1398PBW52LC | Amphenol PCD | 0 | 623-TVP00RW1398PBW52LC-ND | kr.459.85300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1,210.39350 | kr.121,039.35 |
| Unit Price without VAT: | kr.1,210.39350 |
|---|---|
| Unit Price with VAT: | kr.1,512.99188 |

