Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20G15-35SE-6149 | |
|---|---|
DigiKey Part Number | DTS20G15-35SE-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS20G15-35SE-6149 |
Description | DTS20G15-35SE-6149 |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation E |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 37 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-35BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-35BE[V001]-ND | kr.1,154.54570 | Parametric Equivalent |
| DTS20F15-35SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-35SE-6149[V001]-ND | kr.1,111.87880 | Parametric Equivalent |
| DTS20T15-35SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T15-35SE-6149V001-ND | kr.1,602.51430 | Parametric Equivalent |
| DTS20W15-35BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-35BE[V001]-ND | kr.941.17300 | Parametric Equivalent |
| DTS20W15-35SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-35SE-6149[V001]-ND | kr.1,137.75230 | Parametric Equivalent |

