Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20F25-35AE | |
|---|---|
DigiKey Part Number | DTS20F25-35AE-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F25-35AE |
Description | SQUARE FLANGE RECEPTACLE |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation E |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 128 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-35AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-35AE[V001]-ND | kr.1,696.62080 | Parametric Equivalent |
| DTS20F25-35PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-35PE-6149[V001]-ND | kr.1,220.74290 | Parametric Equivalent |
| DTS20T25-35PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-35PE-6149V001-ND | kr.2,219.85210 | Parametric Equivalent |
| DTS20W25-35AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-35AE[V001]-ND | kr.2,162.53980 | Parametric Equivalent |
| DTS20W25-35PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-35PE-6149[V001]-ND | kr.1,618.21900 | Parametric Equivalent |

