DTS20F23-55AC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,559.24690
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,313.79000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,926.72600
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.2,048.40320
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,413.26460
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: kr.1,024.49450
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: kr.1,333.51250
Datasheet
Image for DTS20F23-55AC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20F23-55AC

DigiKey Part Number
DTS20F23-55AC-ND
Manufacturer
Manufacturer Product Number
DTS20F23-55AC
Description
SQUARE FLANGE RECEPTACLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
55 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
C
Packaging
Bag
Shell Material
Aluminum
Part Status
Active
Shell Finish
Electroless Nickel
Connector Type
Receptacle Housing
Housing Color
Silver
Type
For Male Pins
Ingress Protection
Environment Resistant
Number of Positions
55
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
23-55
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F23-55AC [V001]TE Connectivity Deutsch Connectors0DTS20F23-55AC[V001]-NDkr.1,559.24690Parametric Equivalent
DTS20F23-55PC-6149 [V001]TE Connectivity Deutsch Connectors0DTS20F23-55PC-6149[V001]-NDkr.1,313.79000Parametric Equivalent
DTS20T23-55PC-6149 [V001]TE Connectivity Deutsch Connectors0DTS20T23-55PC-6149V001-NDkr.1,926.72600Parametric Equivalent
DTS20W23-55AC [V001]TE Connectivity Deutsch Connectors0DTS20W23-55AC[V001]-NDkr.2,048.40320Parametric Equivalent
DTS20W23-55PC-6149 [V001]TE Connectivity Deutsch Connectors0DTS20W23-55PC-6149[V001]-NDkr.1,413.26460Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.1,830.38210kr.183,038.21
Unit Price without VAT:kr.1,830.38210
Unit Price with VAT:kr.2,287.97763