Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20F15-19SA-6149 | |
|---|---|
DigiKey Part Number | DTS20F15-19SA-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F15-19SA-6149 |
Description | RECP ASSY |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 19 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-19 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-19BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-19BA[V001]-ND | kr.1,192.72140 | Parametric Equivalent |
| DTS20F15-19SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-19SA-6149[V001]-ND | kr.968.11800 | Parametric Equivalent |
| DTS20T15-19SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T15-19SA-6149V001-ND | kr.1,968.53700 | Parametric Equivalent |
| DTS20W15-19BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-19BA[V001]-ND | kr.1,354.99240 | Parametric Equivalent |
| DTS20W15-19SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-19SA-6149[V001]-ND | kr.1,354.99240 | Parametric Equivalent |

